GD VJLPE1.14-T1T4-AD-1-700-R18 | ||
---|---|---|
DigiKey Part Number | 475-GDVJLPE1.14-T1T4-AD-1-700-R18TR-ND - Tape & Reel (TR) 475-GDVJLPE1.14-T1T4-AD-1-700-R18CT-ND - Cut Tape (CT) 475-GDVJLPE1.14-T1T4-AD-1-700-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GD VJLPE1.14-T1T4-AD-1-700-R18 | |
Description | LED OSLON COLOR SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® Pure 1010 453nm (445nm ~ 455nm) 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | - | |
Wavelength | 453nm (445nm ~ 455nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 1102mW (1020mW ~ 1185mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.007" (0.17mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |