GW JSLPS2.EM-LQLS-A333 | |
---|---|
DigiKey Part Number | 475-GWJSLPS2.EM-LQLS-A333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JSLPS2.EM-LQLS-A333 |
Description | LED DURIS 5000K |
Customer Reference | |
Detailed Description | LED Lighting - |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |