LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,858 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm (460nm ~ 480nm) | 500mA | 2.85V | 22 lm/W | 1A | 32lm (24lm ~ 40lm) | 25°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
11,436 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 500mA | 2.85V | 62 lm/W | 1A | 88lm (80lm ~ 96lm) | 25°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
5,934 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 660nm (650nm ~ 670nm) | 500mA | 2.2V | - | 700mA | 350mW (300mW ~ 400mW) | 25°C | 145° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
1,973 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,000 : ¥10.95239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 633nm (620nm ~ 645nm) | 500mA | 2.2V | 44 lm/W | 700mA | 48lm (40lm ~ 56lm) | 25°C | 145° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
5,369 In Stock | 1 : ¥41.40000 Cut Tape (CT) 2,000 : ¥17.76136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lime | 568nm (566nm ~ 569nm) | 500mA | 2.85V | 123 lm/W | 700mA | 175lm (Typ) | 85°C | 125° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.026" (0.66mm) | |||
172 In Stock | 1 : ¥34.17000 Cut Tape (CT) 250 : ¥26.41608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Violet | - | 1A | 3.1V | - | 3A | 1400mW | 25°C | 125° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.30000 Cut Tape (CT) 3,000 : ¥10.20102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red-Orange | 615nm (610nm ~ 620nm) | 350mA | 2.2V | 100 lm/W | 1A | 77lm (74lm ~ 81lm) | 25°C | 125° | Surface Mount | 0606 (1616 Metric) | SMD | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.068" (1.73mm) |