LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,304 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 629nm (624nm ~ 634nm) | 350mA | 2V | 53 lm/W | 1.05A | 37lm (35lm ~ 39lm) | 85°C | 162° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
3,015 In Stock | 1 : ¥20.06000 Cut Tape (CT) 1,000 : ¥8.00061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | 500nm (490nm ~ 510nm) | 350mA | 3.05V | 94 lm/W | 1.05A | 100lm (Typ) | 85°C | 170° | Surface Mount | 0707 (1919 Metric) | SMD | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.059" (1.50mm) | |||
5,218 In Stock | 1 : ¥5.70000 Cut Tape (CT) 4,000 : ¥2.23890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 665nm (650nm ~ 680nm) | 150mA | 2.25V | - | 150mA | 130mW (80mW ~ 180mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | ||
37 In Stock | 1 : ¥29.84000 Cut Tape (CT) 500 : ¥14.56578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 655nm (650nm ~ 670nm) | 350mA | 2.1V | - | 700mA | 450mW (430mW ~ 530mW) | 25°C | 130° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.083" (2.10mm) |