LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,697 In Stock | 1 : ¥29.33000 Cut Tape (CT) 1,000 : ¥13.12396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 448nm (Typ) | 350mA | 2.95V | - | 1A | 520mW (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
898 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,000 : ¥14.66898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 655nm (Typ) | 350mA | 2.1V | - | 700mA | 305mW (260mW ~ 350mW) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
1,670 In Stock | 1 : ¥50.24000 Cut Tape (CT) 1,000 : ¥22.50935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lime | 568nm (566nm ~ 569nm) | 350mA | 2.75V | 191 lm/W | 1A | 184lm (Typ) | 85°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) |