LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
957 In Stock | 1 : ¥49.76000 Cut Tape (CT) 1,000 : ¥22.29550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lime | 568nm (566nm ~ 569nm) | 350mA | 2.75V | 191 lm/W | 1A | 184lm (Typ) | 85°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.14986 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | 448nm (Typ) | 700mA | 2.9V | - | 1A | 965mW (900mW ~ 1030mW) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | 470nm (Typ) | 700mA | 2.95V | 32 lm/W | 1A | 67lm (50lm ~ 83lm) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) |