LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
723 In Stock | 1 : ¥15.39000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 785lm (Typ) | 350mA | 85°C | 16.7V | 134 lm/W | 700mA | 80 | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 8.10mm Dia | Flat | |||
566 In Stock | 1 : ¥15.39000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 654lm (Typ) | 350mA | 85°C | 16.7V | 112 lm/W | 700mA | 90 | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 8.10mm Dia | Flat | |||
412 In Stock | 1 : ¥24.82000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 903lm (Typ) | 270mA | 85°C | 33.7V | 99 lm/W | 540mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat | |||
516 In Stock | 1 : ¥24.91000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 630lm (Typ) | 350mA | 25°C | 17.2V | 105 lm/W | 700mA | 98 (Typ) | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 9.00mm Dia | Flat | |||
636 In Stock | 1 : ¥31.03000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 1204lm (Typ) | 360mA | 85°C | 33.7V | 99 lm/W | 720mA | 95 | 120° | - | 13.50mm L x 13.50mm W | 1.70mm | 10.20mm Dia | Flat | |||
147 In Stock | 1 : ¥171.46000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 8600lm (Typ) | 1.2A | 25°C | 50.7V | 141 lm/W | 3.5A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.65mm | 23.30mm Dia | Flat | |||
345 In Stock | 1 : ¥42.08000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 1329lm (Typ) | 300mA | 25°C | 30.7V | 144 lm/W | 1A | 90 | 120° | - | 13.50mm L x 13.50mm W | 1.65mm | 10.20mm Dia | Flat | |||
245 In Stock | 1 : ¥65.20000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2314lm (Typ) | 500mA | 25°C | 33.4V | 139 lm/W | 1.75A | 90 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
145 In Stock | 1 : ¥65.20000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2805lm (Typ) | 500mA | 25°C | 33.4V | 168 lm/W | 1.75A | 80 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
583 In Stock | 1 : ¥25.76000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 437lm (Typ) | 80mA | 25°C | 33.7V | 162 lm/W | 250mA | 80 | 120° | - | 12.50mm L x 12.50mm W | 1.65mm | 6.30mm Dia | Flat | |||
530 In Stock | 1 : ¥25.76000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 374lm (Typ) | 80mA | 25°C | 33.7V | 139 lm/W | 250mA | 90 | 120° | - | 12.50mm L x 12.50mm W | 1.65mm | 6.30mm Dia | Flat | |||
468 In Stock | 1 : ¥25.76000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 360lm (Typ) | 80mA | 25°C | 33.7V | 134 lm/W | 250mA | 90 | 120° | - | 12.50mm L x 12.50mm W | 1.65mm | 6.30mm Dia | Flat | |||
210 In Stock | 1 : ¥33.58000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2090lm (Typ) | 450mA | 85°C | 33.9V | 137 lm/W | 900mA | 80 | - | - | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
463 In Stock | 1 : ¥45.82000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2414lm (Typ) | 500mA | 25°C | 33.4V | 145 lm/W | 1.75A | 90 | 120° | - | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
307 In Stock | 1 : ¥59.17000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | - | - | 25°C | - | 139 lm/W | - | 90 | - | - | - | - | 13.00mm Dia | Flat | |||
597 In Stock | 1 : ¥65.54000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 4180lm (Typ) | 900mA | 85°C | 34V | 137 lm/W | 1.8A | 80 | - | - | 24.00mm L x 24.00mm W | 1.70mm | 19.20mm Dia | Flat | |||
620 In Stock | 1 : ¥71.66000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | - | - | 25°C | - | 139 lm/W | - | 90 | - | - | - | - | 18.00mm Dia | Flat | |||
598 In Stock | 1 : ¥79.65000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 5184lm (Typ) | 1.05A | 25°C | 33.9V | 146 lm/W | 3A | 90 | 120° | - | 24.00mm L x 24.00mm W | 1.65mm | 19.60mm Dia | Flat | |||
589 In Stock | 1 : ¥79.65000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 4969lm (Typ) | 1.05A | 25°C | 33.9V | 140 lm/W | 3A | 90 | 120° | - | 24.00mm L x 24.00mm W | 1.65mm | 19.60mm Dia | Flat | |||
548 In Stock | 1 : ¥79.65000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 6024lm (Typ) | 1.05A | 25°C | 33.9V | 169 lm/W | 3A | 80 | 120° | - | 24.00mm L x 24.00mm W | 1.65mm | 19.60mm Dia | Flat | |||
107 In Stock | 1 : ¥89.51000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 6635lm (Typ) | 1.4A | 85°C | 33.4V | 142 lm/W | 2.8A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.70mm | 22.60mm Dia | Flat | |||
335 In Stock | 1 : ¥47.69000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 3282lm | - | 85°C | 34.8V | 131 lm/W | 720mA | 90 | 120° | Dimming | 13.50mm L x 13.50mm W | 1.65mm | 10.00mm Dia | Flat | |||
573 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 1682lm (Typ) | - | 25°C | 31.6V | 177 lm/W | 300mA | 90 | 120° | Dimming | 13.50mm L x 13.50mm W | 1.65mm | 10.00mm Dia | Flat | |||
147 In Stock | 1 : ¥74.21000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 3146lm (Typ) | 500mA | 25°C | 33.4V | 184 lm/W | 1.26A | 90 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat | |||
369 In Stock | 1 : ¥78.04000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 3146lm (Typ) | 500mA | 25°C | 33.4V | 184 lm/W | 1.26A | 90 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.65mm | 14.80mm Dia | Flat |