BXRE-27G2000-B-83 | |
---|---|
DigiKey Part Number | 976-BXRE-27G2000-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G2000-B-83 |
Description | LED COB V SER GEN 8 WHT SQ 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 139 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.17000 | ¥59.17 |
10 | ¥41.83200 | ¥418.32 |
100 | ¥34.26080 | ¥3,426.08 |
500 | ¥28.88266 | ¥14,441.33 |
1,000 | ¥26.49240 | ¥26,492.40 |
2,000 | ¥25.39682 | ¥50,793.64 |