BXRE-27G0400-C-83 | |
---|---|
DigiKey Part Number | 976-BXRE-27G0400-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G0400-C-83 |
Description | LED COB V6 WARM WHT SQUARE 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 360lm (Typ) | |
Current - Test | 80mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
Current - Max | 250mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥17.18000 | ¥171.80 |
100 | ¥13.22130 | ¥1,322.13 |
500 | ¥11.95144 | ¥5,975.72 |
1,000 | ¥10.27075 | ¥10,270.75 |
2,000 | ¥9.71055 | ¥19,421.10 |
5,000 | ¥9.48645 | ¥47,432.25 |