LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | LED Module | White, Warm | 3000K | - | Round | - | 700mA | - | 11.4V | 61 lm/W | 1.4A | 82 | 24° | - | 80.00mm Dia | 27.85mm | - | Flat | |||
0 In Stock | Obsolete | Tray | Obsolete | LED Module | White, Warm | 3000K | - | Round | - | 700mA | - | 17.2V | 60 lm/W | 1.4A | 82 | 32° | - | 80.00mm Dia | 27.85mm | - | Flat |