1800812330

DigiKey Part Number
WM9161-ND
Manufacturer
Manufacturer Product Number
1800812330
Description
LED MOD HELIEON WM WH RND 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Helieon, 1200 QXRA White, Warm Round
Datasheet
 Datasheet
EDA/CAD Models
1800812330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
-
Current - Test
700mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
17.2V
Lumens/Watt @ Current - Test
60 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
82
Viewing Angle
32°
Features
-
Size / Dimension
80.00mm Dia
Height
27.85mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number