1800812330 | |
---|---|
DigiKey Part Number | WM9161-ND |
Manufacturer | |
Manufacturer Product Number | 1800812330 |
Description | LED MOD HELIEON WM WH RND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Helieon, 1200 QXRA White, Warm Round |
Datasheet | Datasheet |
EDA/CAD Models | 1800812330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 17.2V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 82 | |
Viewing Angle | 32° | |
Features | - | |
Size / Dimension | 80.00mm Dia | |
Height | 27.85mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |