LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,730 In Stock | 1 : ¥19.55000 Cut Tape (CT) 1,200 : ¥7.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.394" H x 0.287" W x 0.154" D (10.00mm x 7.30mm x 3.90mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 4.5mcd | 640nm | 60mW | 10-SMD, No Lead | ||
2,885 In Stock | 1 : ¥26.61000 Cut Tape (CT) 550 : ¥12.32138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 1.85V | 10mA | 27mcd | 650nm | 75mW | 10-SMD, No Lead | ||
4,035 In Stock | 1 : ¥43.43000 Cut Tape (CT) 300 : ¥25.15700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | 0.20" (5.08mm) | 7-Segment | Common Anode | Red | 1.95V | 20mA | 30mcd | 650nm | 75mW | 20-SMD, No Lead | ||
3,235 In Stock | 1 : ¥13.26000 Cut Tape (CT) 1,000 : ¥4.68751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 5mcd | 644nm | 70mW | 10-SMD, No Lead | |||
480 In Stock | 1 : ¥28.14000 Cut Tape (CT) 1,000 : ¥11.22618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | 0.39" (10.00mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 14.3mcd | 644nm | 65mW | 10-SMD, No Lead | ||
2,172 In Stock | 1 : ¥18.36000 Cut Tape (CT) 1,100 : ¥12.18083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Red | 2V | 20mA | 28mcd | - | 52mW | 10-SMD, No Lead |