INND-SS30RAB | ||
---|---|---|
DigiKey Part Number | 1830-1132-2-ND - Tape & Reel (TR) 1830-1132-1-ND - Cut Tape (CT) 1830-1132-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INND-SS30RAB | |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.124" D (12.00mm x 7.30mm x 3.15mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥8.37300 | ¥83.73 |
100 | ¥6.19410 | ¥619.41 |
500 | ¥5.69206 | ¥2,846.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.68751 | ¥4,687.51 |
2,000 | ¥4.45312 | ¥8,906.24 |
5,000 | ¥4.35268 | ¥21,763.40 |
10,000 | ¥4.25224 | ¥42,522.40 |