XZFMDK07A | ||
---|---|---|
DigiKey Part Number | 1497-1097-2-ND - Tape & Reel (TR) 1497-1097-1-ND - Cut Tape (CT) 1497-1097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XZFMDK07A | |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | XZFMDK07A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥17.54700 | ¥175.47 |
100 | ¥13.50240 | ¥1,350.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥12.20522 | ¥6,712.87 |
1,100 | ¥10.48892 | ¥11,537.81 |
2,750 | ¥9.91678 | ¥27,271.14 |
5,500 | ¥9.68794 | ¥53,283.67 |