74HCT373D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2847-2-ND - Tape & Reel (TR) 1727-2847-1-ND - Cut Tape (CT) 1727-2847-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT373D,653 | |
Description | IC D-TYPE TRANSP SGL 8:8 20SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HCT373D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥4.20960 | ¥105.24 |
100 | ¥3.43560 | ¥343.56 |
250 | ¥3.19112 | ¥797.78 |
500 | ¥2.71582 | ¥1,357.91 |
1,000 | ¥2.17260 | ¥2,172.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96893 | ¥3,937.86 |
6,000 | ¥1.83315 | ¥10,998.90 |
10,000 | ¥1.76526 | ¥17,652.60 |