74HCT32D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2845-2-ND - Tape & Reel (TR) 1727-2845-1-ND - Cut Tape (CT) 1727-2845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT32D,653 | |
Description | IC GATE OR 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.16070 | ¥216.07 |
250 | ¥1.95844 | ¥489.61 |
500 | ¥1.62086 | ¥810.43 |
1,000 | ¥1.21564 | ¥1,215.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11430 | ¥2,785.75 |
5,000 | ¥1.04677 | ¥5,233.85 |
12,500 | ¥0.97924 | ¥12,240.50 |
25,000 | ¥0.89820 | ¥22,455.00 |
62,500 | ¥0.86443 | ¥54,026.88 |