SS-82000-005 | |
---|---|
DigiKey Part Number | 1847-1158-ND |
Manufacturer | |
Manufacturer Product Number | SS-82000-005 |
Description | MOD JACK KEYSTONE CAT5E UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
EDA/CAD Models | SS-82000-005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | - | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30100 | ¥303.01 |
25 | ¥28.70000 | ¥717.50 |
50 | ¥28.03320 | ¥1,401.66 |
100 | ¥26.69840 | ¥2,669.84 |
250 | ¥23.36116 | ¥5,840.29 |
500 | ¥22.69360 | ¥11,346.80 |
1,000 | ¥19.35633 | ¥19,356.33 |
2,500 | ¥18.02146 | ¥45,053.65 |