Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,724 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥3.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
2,246 In Stock | 1 : ¥63.50000 Cut Tape (CT) 1,500 : ¥28.43155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | - | ||
6,461 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,000 : ¥4.45313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 25 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | cUL, UL | ||
2,211 In Stock | 1 : ¥13.60000 Cut Tape (CT) 1,500 : ¥4.80770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 700ns, 700ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUR, UR, VDE | ||
2,945 In Stock | 1 : ¥14.28000 Cut Tape (CT) 1,500 : ¥5.04809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 10kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | - | ||
2,664 In Stock | 1 : ¥16.32000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 10kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
1,321 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,500 : ¥6.49255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 2.5A, 2.5A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
18,198 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥5.88943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL, VDE | ||
7,120 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥5.88943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL | ||
1,528 In Stock | 1 : ¥16.58000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, cUL, UL | ||
1,825 In Stock | 1 : ¥17.17000 Cut Tape (CT) 1,500 : ¥6.84667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 4A, 4A | 4A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
1,550 In Stock | 1 : ¥19.21000 Cut Tape (CT) 1,500 : ¥7.67299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 1A, 1A | 1A | 1.65V | 8 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, cUR, UR, VDE | ||
5,988 In Stock | 1 : ¥20.40000 Cut Tape (CT) 1,500 : ¥8.14521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 3A, 3A | 4A | 1.65V | 8 mA | 10V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, cUR, UR, VDE | ||
1,602 In Stock | 1 : ¥20.74000 Cut Tape (CT) 1,500 : ¥8.25141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 56ns, 25ns | 4A, 4A | 4A | 1.65V | 8 mA | 10V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
2,824 In Stock | 1 : ¥24.23000 Cut Tape (CT) 1,500 : ¥9.66799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 3A, 3A | 4A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL | ||
2,610 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥6.13837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 1A, 1A | 1A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
2,493 In Stock | 1 : ¥17.17000 Cut Tape (CT) 1,500 : ¥6.84667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 4A, 4A | 4A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
3,607 In Stock | 1 : ¥22.10000 Cut Tape (CT) 1,500 : ¥8.79445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 2.5A, 2.5A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
4,500 In Stock | 1 : ¥24.82000 Cut Tape (CT) 1,500 : ¥9.88049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 3A, 3A | 4A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
1,493 In Stock | 1 : ¥45.90000 Cut Tape (CT) 1,500 : ¥20.55291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 2 | 5000Vrms | 25kV/µs | 300ns, 300ns | 150ns | 50ns, 50ns | 1A, 1A | 2.5A | 1.7V (Max) | 25 mA | 21V ~ 30V | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CQC, cUL, UL, VDE | ||
2,715 In Stock | 1 : ¥63.50000 Cut Tape (CT) 1,500 : ¥28.43155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | - | ||
104 In Stock | 1 : ¥16.15000 Cut Tape (CT) 1,000 : ¥5.90235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL, VDE | ||
125 In Stock | 1 : ¥23.72000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 3A, 3A | 4A | 1.55V | 20 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL | ||
2,969 In Stock | 1 : ¥67.49000 Cut Tape (CT) 1,500 : ¥33.48219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CQC, CSA, cUL, UL | ||
140 In Stock | 1 : ¥10.88000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 170ns, 190ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 15 mA | 10V ~ 30V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | CQC, cUL, UL |