TLP5774H(TP,E | ||
---|---|---|
DigiKey Part Number | 264-TLP5774H(TPETR-ND - Tape & Reel (TR) 264-TLP5774H(TP,ECT-ND - Cut Tape (CT) 264-TLP5774H(TP,EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP5774H(TP,E | |
Description | OPTOISO 5KV 1CH GATE DVR 6SO | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 56ns, 25ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 8 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥13.80400 | ¥138.04 |
100 | ¥10.62180 | ¥1,062.18 |
500 | ¥9.60162 | ¥4,800.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.25141 | ¥12,377.11 |
3,000 | ¥7.80135 | ¥23,404.05 |
7,500 | ¥7.62131 | ¥57,159.83 |
10,500 | ¥7.50130 | ¥78,763.65 |