HT0440LG-G

DigiKey Part Number
HT0440LG-GTR-ND - Tape & Reel (TR)
HT0440LG-GCT-ND - Cut Tape (CT)
HT0440LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT0440LG-G
Description
DIGITAL ISO 2CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HT0440LG-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
50µs, 150µs
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
650µs, 3ms (Max)
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.19000¥20.19
25¥16.91120¥422.78
100¥15.43360¥1,543.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥15.43365¥50,931.04
Manufacturers Standard Package