EP2C5Q208C8 | |
---|---|
DigiKey Part Number | 544-1448-ND |
Manufacturer | |
Manufacturer Product Number | EP2C5Q208C8 |
Description | IC FPGA 142 I/O 208QFP |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 142 119808 4608 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C5Q208C8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 288 | |
Number of Logic Elements/Cells | 4608 | |
Total RAM Bits | 119808 | |
Number of I/O | 142 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.66000 | ¥259.66 |
25 | ¥252.02680 | ¥6,300.67 |
100 | ¥242.91620 | ¥24,291.62 |