Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock 173 Factory | 1 : ¥1,175.49000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 100mA (AC/DC) | 230VAC, 24VDC | - | - | Non-Contact | Cable Leads | - | 5mm | 11mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
108 In Stock | 1 : ¥1,198.64000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
285 In Stock | 1 : ¥1,297.16000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
26 In Stock 43 Factory | 1 : ¥1,442.06000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
137 In Stock | 1 : ¥1,595.43000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 143kgf | Panel Disconnect | Spring Terminal | - | - | - | M20 | -25°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, TUV, UL | |||
74 In Stock 137 Factory | 1 : ¥1,623.17000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
98 In Stock 21 Factory | 1 : ¥2,213.14000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 65°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
44 In Stock 12 Factory | 1 : ¥2,236.70000 Bulk | Bulk | Active | Solenoid Locking | 3PST-NC + DPST-NC | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | PG13.5 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
27 In Stock | 1 : ¥2,651.79000 Bulk | Bulk | Active | Solenoid Locking | DPST-NO/NC x 2 | 1A (AC) | 24VAC | 24VAC/DC | 153kgf | Panel Disconnect | Screw Terminal | Manual Override | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CE, cULus | |||
161 In Stock 77 Factory | 1 : ¥559.67000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
877 In Stock 84 Factory | 1 : ¥597.27000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | G1/2 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
168 In Stock 71 Factory | 1 : ¥621.57000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
57 In Stock 2 Factory | 1 : ¥1,495.26000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
35 In Stock 874 Factory | 1 : ¥1,977.59000 Bulk | Bulk | Active | Solenoid Release | DPST-NC x 2 | 3A (AC), 270mA (DC) | 240VAC, 250VDC | 24VDC | 133kgf | Panel Disconnect | Screw Terminal | Status Indicator | - | - | PG13.5 | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
119 In Stock | 1 : ¥706.13000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 2.5A (AC/DC) | 125VAC, 30VDC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
68 In Stock 64 Factory | 1 : ¥785.69000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | 6kgf | Panel Disconnect | Screw Terminal | - | - | - | M20 | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
253 In Stock | 1 : ¥1,198.64000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
66 In Stock | 1 : ¥1,873.99000 Bulk | Bulk | Active | Solenoid Locking | 3PST-NC + DPST-NC | 2.5A (AC/DC) | 125VAC, 30VDC | 24VDC | 51kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -25°C ~ 50°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
0 In Stock Check Lead Time | 5 : ¥1,395.66200 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO (BBM) | 6A (AC), 550mA (DC) | 120VAC, 125VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 | -25°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus | |||
68 In Stock 113 Factory | 1 : ¥398.52000 Box | Box | Active | Magnetic | SPST-NO | 100mA (DC) | 100VDC | - | - | Non-Contact | Screw Terminal | - | 15mm | - | - | -20°C ~ 60°C | IP40 | CCC, CE | |||
6 In Stock | 1 : ¥1,349.70000 Bulk | Bulk | Active | Magnetic | DPST-NO/NC | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 3mm | 8mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
24 In Stock 32 Factory | 1 : ¥1,393.38000 Bulk | Bulk | Active | Magnetic | SPST-NO | 10mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable Leads | - | 5mm | 15mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
9 In Stock | 1 : ¥1,403.89000 Bulk | Bulk | Active | RFID | - | 100mA (DC) | 24VDC | 24VDC | - | Non-Contact | Cable with Connector (M12) | Automatic Reset | 10mm | 25mm | - | -25°C ~ 70°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | CE, cULus | |||
2 In Stock 74 Factory | 1 : ¥1,450.44000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV | |||
20 In Stock 24 Factory | 1 : ¥1,591.73000 Bulk | Bulk | Active | Magnetic | 3PST-2NC/1NO | 500mA (DC) | 24VDC | - | - | Non-Contact | Cable Leads | - | 7mm | 10mm | - | -10°C ~ 55°C | IP67 - Dust Tight, Waterproof | CE, cULus, TUV |