FIN1104MTC | |
---|---|
DigiKey Part Number | FIN1104MTC-ND |
Manufacturer | |
Manufacturer Product Number | FIN1104MTC |
Description | IC REDRIVER LVDS 4CH 24TSSOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1104MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 4 | |
Delay Time | 1.75ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 41mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66600 | ¥216.66 |
25 | ¥20.48200 | ¥512.05 |
100 | ¥16.84170 | ¥1,684.17 |
250 | ¥15.11208 | ¥3,778.02 |
500 | ¥14.56596 | ¥7,282.98 |
1,525 | ¥12.10798 | ¥18,464.67 |
3,050 | ¥11.65280 | ¥35,541.04 |
6,100 | ¥11.28866 | ¥68,860.83 |