M1MA142WAT1G | ||
---|---|---|
DigiKey Part Number | M1MA142WAT1GOSTR-ND - Tape & Reel (TR) M1MA142WAT1GOSCT-ND - Cut Tape (CT) M1MA142WAT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M1MA142WAT1G | |
Description | DIODE ARRAY GP 80V 100MA SC70-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | M1MA142WAT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49260 | ¥49.26 |
500 | ¥0.38682 | ¥193.41 |
1,000 | ¥0.26861 | ¥268.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22253 | ¥667.59 |
6,000 | ¥0.21043 | ¥1,262.58 |
9,000 | ¥0.17909 | ¥1,611.81 |
30,000 | ¥0.16566 | ¥4,969.80 |
75,000 | ¥0.14328 | ¥10,746.00 |
150,000 | ¥0.11910 | ¥17,865.00 |