P82B715DR | |
---|---|
DigiKey Part Number | 296-24729-2-ND - Tape & Reel (TR) 296-24729-1-ND - Cut Tape (CT) 296-24729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B715DR |
Description | IC REDRIVER I2C 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B715DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.53700 | ¥135.37 |
25 | ¥12.76720 | ¥319.18 |
100 | ¥10.87900 | ¥1,087.90 |
250 | ¥10.21504 | ¥2,553.76 |
500 | ¥8.93818 | ¥4,469.09 |
1,000 | ¥7.40590 | ¥7,405.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.89516 | ¥17,237.90 |
5,000 | ¥6.63979 | ¥33,198.95 |
12,500 | ¥6.38441 | ¥79,805.12 |