Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,628 In Stock | 1 : ¥170.94000 Box | - | Box | Active | Ethernet | - | SPI | 10/100 Base-T/TX PHY | 2.97V ~ 3.63V | 132 mA | -40°C ~ 85°C | Module | Module | ||
287 In Stock | 1 : ¥207.15000 Bulk | - | Bulk | Active | Ethernet | - | TTL | 10/100 Base-T/TX PHY | 2.7V ~ 3.6V | - | 0°C ~ 70°C (TA) | Module | Module | ||
809 In Stock | 1 : ¥240.04000 Bulk | - | Bulk | Active | Ethernet | Controller | Parallel | 10/100 Base-T/TX PHY | 3.3V | - | 0°C ~ 70°C | Module | Module | ||
74 In Stock | 1 : ¥207.15000 Bulk | - | Bulk | Active | Ethernet | Bridge, RS232 to TCP/IP | RS232 | 10/100 Base-T/TX PHY | 2.7V ~ 3.6V | - | 0°C ~ 70°C (TA) | Module | Module | ||
22 In Stock | 1 : ¥215.65000 Bulk | - | Bulk | Active | Ethernet | Controller | Parallel | 10/100 Base-T/TX PHY | 3.3V | - | 0°C ~ 70°C | Module | Module |