CY8C9520A-24PVXIT | |
---|---|
DigiKey Part Number | 448-CY8C9520A-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C9520A-24PVXITCT-ND - Cut Tape (CT) 448-CY8C9520A-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C9520A-24PVXIT |
Description | IC XPNDR 100KHZ I2C 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C 100 kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9520A-24PVXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 20 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.32700 | ¥313.27 |
25 | ¥29.87200 | ¥746.80 |
100 | ¥25.93740 | ¥2,593.74 |
250 | ¥25.65420 | ¥6,413.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.65421 | ¥25,654.21 |