Drivers, Receivers, Transceivers

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
TransceiverTransceiver, Isolated
Data Rate
1MBd1Mbps
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
PCA82C251T/YM,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
27,178
In Stock
1 : ¥22.58000
Cut Tape (CT)
2,500 : ¥11.32608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
150 mV
1MBd
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SOIC
ISO1050DW
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
1
In Stock
1 : ¥59.19000
Bulk
-
Bulk
Last Time Buy
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.