ISO1050DW | |
---|---|
DigiKey Part Number | 296-28089-ND |
Manufacturer | |
Manufacturer Product Number | ISO1050DW |
Description | IC TXRX/ISO HALF 1/1 16SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1050DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |