
LTC2863IS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC2863IS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2863IS8-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2863IS8-2#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.73000 | ¥46.73 |
| 10 | ¥35.72600 | ¥357.26 |
| 25 | ¥32.97080 | ¥824.27 |
| 100 | ¥29.94480 | ¥2,994.48 |
| 300 | ¥28.25663 | ¥8,476.99 |
| 500 | ¥27.63238 | ¥13,816.19 |
| 1,000 | ¥26.91661 | ¥26,916.61 |
| 2,500 | ¥26.16098 | ¥65,402.45 |





