


LT1117CST#TRPBF | |
|---|---|
DigiKey Part Number | LT1117CST#TRPBFTR-ND - Tape & Reel (TR) LT1117CST#TRPBFCT-ND - Cut Tape (CT) LT1117CST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1117CST#TRPBF |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CST#TRPBF Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.41600 | ¥414.16 |
| 25 | ¥38.29000 | ¥957.25 |
| 100 | ¥34.85560 | ¥3,485.56 |
| 250 | ¥33.65724 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥30.74950 | ¥61,499.00 |






