Drivers, Receivers, Transceivers

Results: 8
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Duplex
-Half
Receiver Hysteresis
120 mV125 mV200 mV
Data Rate
2Mbps5Mbps8Mbps-
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2551-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
74,123
In Stock
100 : ¥9.13350
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCP2561FDT-E/SN
IC TRANSCEIVER 1/1 8SOIC
Microchip Technology
13,698
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,300 : ¥7.71733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1050DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
11,744
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.34003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
125 mV
-
4.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1051HDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
7,450
In Stock
1 : ¥14.86000
Cut Tape (CT)
2,500 : ¥6.81725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
2Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1051HVDR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
6,268
In Stock
1 : ¥14.86000
Cut Tape (CT)
2,500 : ¥6.81725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
2Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1050AQDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
5,163
In Stock
1 : ¥18.14000
Cut Tape (CT)
2,500 : ¥8.29486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
125 mV
-
4.75V ~ 5.25V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1051DRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
2,178
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥7.01875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
2Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1042HGVD
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
5,700
In Stock
1 : ¥17.08000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
-
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 8

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.