ISO1044BDR | |
---|---|
DigiKey Part Number | 296-ISO1044BDRTR-ND - Tape & Reel (TR) 296-ISO1044BDRCT-ND - Cut Tape (CT) 296-ISO1044BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1044BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1044BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88800 | ¥228.88 |
25 | ¥21.64000 | ¥541.00 |
100 | ¥18.75510 | ¥1,875.51 |
250 | ¥17.79328 | ¥4,448.32 |
500 | ¥15.96604 | ¥7,983.02 |
1,000 | ¥13.46530 | ¥13,465.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.79204 | ¥31,980.10 |
5,000 | ¥12.31113 | ¥61,555.65 |