TLE9252VLCXUMA1 | |
---|---|
DigiKey Part Number | TLE9252VLCXUMA1TR-ND - Tape & Reel (TR) TLE9252VLCXUMA1CT-ND - Cut Tape (CT) TLE9252VLCXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9252VLCXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 TSON-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-14-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-14-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.31000 | ¥203.10 |
25 | ¥19.16080 | ¥479.02 |
100 | ¥16.32590 | ¥1,632.59 |
250 | ¥15.32948 | ¥3,832.37 |
500 | ¥13.41326 | ¥6,706.63 |
1,000 | ¥11.11381 | ¥11,113.81 |
2,500 | ¥10.34732 | ¥25,868.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.96410 | ¥49,820.50 |