MAX3097ECSE+ | |
---|---|
DigiKey Part Number | MAX3097ECSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3097ECSE+ |
Description | IC RECEIVER 0/3 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097ECSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.76000 | ¥98.76 |
10 | ¥90.73800 | ¥907.38 |
50 | ¥86.97320 | ¥4,348.66 |
100 | ¥76.63020 | ¥7,663.02 |
250 | ¥72.86944 | ¥18,217.36 |
500 | ¥68.16812 | ¥34,084.06 |
1,000 | ¥62.52658 | ¥62,526.58 |