Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,923 In Stock | 100 : ¥9.13290 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
52,341 In Stock | 1 : ¥11.16000 Cut Tape (CT) 3,300 : ¥9.13290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,214 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
21,416 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,300 : ¥10.46692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,859 In Stock | 1 : ¥12.97000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
550 In Stock | 1 : ¥15.19000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |