Controllers

Results: 5
Series
-EtherSynch™
Function
ControllerSwitch
Interface
-EthernetI2C, MII, RGMII, RMII, SPIMII, RMII
Standards
10/100 Base-T/TX PHY-IEEE 802.3, 10/100 Base-T PHY
Voltage - Supply
3.3V-
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 85°C-
Package / Case
64-LQFP64-LQFP Exposed Pad64-VFQFN Exposed Pad
Supplier Device Package
64-LQFP (10x10)64-LQFP-EP (10x10)64-VQFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
64-LQFP-Micrel
KSZ8463RLI
IC ETHERNET SWITCH 10/100 64LQFP
Microchip Technology
853
In Stock
1 : ¥63.46000
Tray
Tray
Active
Not Verified
Ethernet
Controller
-
-
-
-
-
64-LQFP
64-LQFP (10x10)
64 LQFP
KSZ8463FRLI
IC ETHERNET SWITCH 10/100 64LQFP
Microchip Technology
319
In Stock
1 : ¥69.87000
Tray
Tray
Active
Not Verified
Ethernet
Controller
MII, RMII
-
-
-
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
64-VFQFN Exp Pad
KSZ8563RNXV
IC 3-PORT ETHERNET SWITCH
Microchip Technology
524
In Stock
1 : ¥122.66000
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
I2C, MII, RGMII, RMII, SPI
IEEE 802.3, 10/100 Base-T PHY
3.3V
-
-40°C ~ 105°C
64-VFQFN Exposed Pad
64-VQFN (8x8)
64-LQFP
KSZ8852HLEWA
IC ETHERNET CTLR 2PORT PCI 64LQF
Microchip Technology
160
In Stock
1 : ¥113.13000
Tray
-
Tray
Active
Not Verified
Ethernet
Switch
Ethernet
10/100 Base-T/TX PHY
3.3V
-
-40°C ~ 115°C
64-LQFP Exposed Pad
64-LQFP-EP (10x10)
64 LQFP
KSZ8463FMLI
IC ETHERNET SWITCH 10/100 64LQFP
Microchip Technology
1,018
In Stock
1 : ¥69.87000
Tray
Tray
Active
Not Verified
Ethernet
Controller
MII, RMII
-
-
-
-40°C ~ 85°C
64-LQFP
64-LQFP (10x10)
Showing
of 5

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.