
KSZ8563RNXV | |
|---|---|
DigiKey Part Number | 150-KSZ8563RNXV-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8563RNXV |
Description | IC 3-PORT ETHERNET SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T PHY I2C, MII, RGMII, RMII, SPI Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8563RNXV Models |
Category | Interface I2C, MII, RGMII, RMII, SPI |
Manufacturer Microchip Technology | Standards IEEE 802.3, 10/100 Base-T PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-VQFN (8x8) |
Function Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.55000 | ¥123.55 |
| 25 | ¥102.87880 | ¥2,571.97 |
| 100 | ¥99.44670 | ¥9,944.67 |





