KSZ8895MLXI

DigiKey Part Number
150-KSZ8895MLXI-ND
Manufacturer
Manufacturer Product Number
KSZ8895MLXI
Description
5-PORT 10/100 MANAGED SWITCH W/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII Interface 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
MII
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
1.14V ~ 1.32V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Current - Supply
107mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.91000¥66.91
25¥55.66280¥1,391.57
100¥53.77470¥5,377.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.