


LBEE5KL1YN-814 | |
|---|---|
DigiKey Part Number | 490-LBEE5KL1YN-814TR-ND - Tape & Reel (TR) 490-LBEE5KL1YN-814CT-ND - Cut Tape (CT) 490-LBEE5KL1YN-814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5KL1YN-814 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Bluetooth 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5KL1YN-814 Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces PCM, SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part CYW43439 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.8V |
RF Family/Standard Bluetooth | Current - Receiving 60mA |
Protocol | Current - Transmitting 370mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -30°C ~ 70°C |
Data Rate 65Mbps | Package / Case 46-SMD Module |
Power - Output 19dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.13000 | ¥70.13 |
| 10 | ¥60.80900 | ¥608.09 |
| 25 | ¥57.57560 | ¥1,439.39 |
| 100 | ¥53.13640 | ¥5,313.64 |
| 250 | ¥50.47808 | ¥12,619.52 |
| 500 | ¥48.60194 | ¥24,300.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥46.37996 | ¥46,379.96 |










