TC7USB40MU,LF(S2E

DigiKey Part Number
264-TC7USB40MU,LF(S2ETR-ND - Tape & Reel (TR)
264-TC7USB40MU,LF(S2ECT-ND - Cut Tape (CT)
264-TC7USB40MU,LF(S2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7USB40MU,LF(S2E
Description
IC USB SWITCH SPDT DUAL 10UQFN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UQFN (1.8x1.4)
EDA/CAD Models
TC7USB40MU,LF(S2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
14Ohm
Voltage - Supply, Single (V+)
2.3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.5GHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.22000¥42.20
25¥3.94080¥98.52
100¥3.15420¥315.42
250¥2.92864¥732.16
500¥2.47806¥1,239.03
1,000¥1.91487¥1,914.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.74591¥5,237.73
6,000¥1.63327¥9,799.62
15,000¥1.52063¥22,809.45
30,000¥1.44179¥43,253.70
Manufacturers Standard Package