TMUX6119DCNR | |
---|---|
DigiKey Part Number | 296-53446-2-ND - Tape & Reel (TR) 296-53446-1-ND - Cut Tape (CT) 296-53446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6119DCNR |
Description | IC SWITCH SPDTX1 165OHM SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 165Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6119DCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 165Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.4mOhm | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 86ns, 64ns | |
-3db Bandwidth | 700MHz | |
Charge Injection | -0.19pC | |
Channel Capacitance (CS(off), CD(off)) | 1.9pF, 4.3pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥32.68400 | ¥326.84 |
25 | ¥30.89560 | ¥772.39 |
100 | ¥26.77650 | ¥2,677.65 |
250 | ¥25.40332 | ¥6,350.83 |
500 | ¥22.79422 | ¥11,397.11 |
1,000 | ¥19.22408 | ¥19,224.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.26289 | ¥54,788.67 |