Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:18:1
On-State Resistance (Max)
3Ohm (Typ)75Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm1.3Ohm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V2V ~ 5.5V
Switch Time (Ton, Toff) (Max)
14ns, 14ns-, -
-3db Bandwidth
35MHz250MHz
Charge Injection
-10pC-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF7pF, -
Current - Leakage (IS(off)) (Max)
5nA (Typ)100nA
Crosstalk
-45dB @ 10MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36316-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOICSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
SN74LV4051ADR
IC MUX 8:1 75OHM 16SOIC
Texas Instruments
17,947
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.28903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 5.5V
-
14ns, 14ns
35MHz
-
0.5pF, 23.4pF
100nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
SC-70-6
TMUX1219DCKR
IC SWITCH SPDT X 1 3OHM SC70-6
Texas Instruments
6,705
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥0.74623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
3Ohm (Typ)
150mOhm
1.08V ~ 5.5V
-
-, -
250MHz
-10pC
7pF, -
5nA (Typ)
-45dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.