ADG804YRMZ | |
---|---|
DigiKey Part Number | 505-ADG804YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG804YRMZ |
Description | IC SWITCH SP4TX1 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG804YRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 29ns, 6ns | |
-3db Bandwidth | 33MHz | |
Charge Injection | 28pC | |
Channel Capacitance (CS(off), CD(off)) | 24pF, 105pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.13000 | ¥351.30 |
50 | ¥33.20900 | ¥1,660.45 |
100 | ¥28.78140 | ¥2,878.14 |
250 | ¥27.30540 | ¥6,826.35 |
500 | ¥24.50106 | ¥12,250.53 |
1,000 | ¥20.66360 | ¥20,663.60 |
2,500 | ¥19.63040 | ¥49,076.00 |