Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,071 In Stock | 1 : ¥108.28000 Cut Tape (CT) 1,000 : ¥68.59181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,378 In Stock | 1 : ¥130.61000 Cut Tape (CT) 1,000 : ¥82.70712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 1200V/µs | 600 MHz | 160 µA | - | 37mA | - | 3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
654 In Stock | 1 : ¥130.61000 Tube | Tube | Active | Variable Gain | 1 | - | 1200V/µs | 600 MHz | 160 µA | - | 37mA | - | 3 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,776 In Stock | 1 : ¥164.68000 Cut Tape (CT) 750 : ¥113.73372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 275V/µs | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
420 In Stock | 1 : ¥164.68000 Tube | Tube | Active | Variable Gain | 1 | - | 275V/µs | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
140 In Stock | 1 : ¥411.95000 Tube | Tube | Active | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,065 In Stock | 1 : ¥535.33000 Tube | Tube | Active | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
819 In Stock | 1 : ¥542.72000 Tube | Tube | Active | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
985 In Stock | 1 : ¥108.28000 Cut Tape (CT) 1,500 : ¥68.59178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | - | 800 MHz | - | - | 60mA | - | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP-VQ (4x3.75) | |||
553 In Stock | 1 : ¥108.28000 Tube | Tube | Active | Variable Gain | 1 | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,112 In Stock | 1 : ¥115.75000 Cut Tape (CT) 2,500 : ¥97.07553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Variable Gain | 1 | - | 275V/µs | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
20 In Stock | 1 : ¥556.68000 Tube | Tube | Active | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 1 | - | - | 500 MHz | 27 µA | - | 26mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 2 | - | 170V/µs | 40 MHz | 400 nA | 30 mV | 32mA | 40 mA | 5 V | 5 V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Variable Gain | 2 | - | 170V/µs | 40 MHz | 400 nA | 30 mV | 32mA | 40 mA | 5 V | 5 V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 2 | - | 170V/µs | 40 MHz | 400 nA | 30 mV | 32mA | 40 mA | 5 V | 5 V | -40°C ~ 85°C | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 500 : ¥298.84848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Variable Gain | 2 | - | 170V/µs | 40 MHz | 400 nA | 30 mV | 32mA | 40 mA | 5 V | 5 V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | |||
0 In Stock Check Lead Time | 250 : ¥437.99956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Variable Gain | 2 | - | 275V/µs | 35 MHz | 350 nA | - | 11mA (x2 Channels) | 50 mA | 9.5 V | 10.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |