LT6004IDD#PBF | |
---|---|
DigiKey Part Number | LT6004IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6004IDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6004IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0055V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.25µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.42500 | ¥194.25 |
25 | ¥18.36040 | ¥459.01 |
121 | ¥15.91289 | ¥1,925.46 |
363 | ¥15.09713 | ¥5,480.26 |
605 | ¥14.36729 | ¥8,692.21 |