Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,052 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,111 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.73954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
61,424 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.79104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
24,114 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.00781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,378 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | 1 pA | 300 µV | 150µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
4,597 In Stock | 1 : ¥7.39000 Tube | - | Tube | Last Time Buy | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
3,000 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
97,729 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥1.19024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,779 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.86195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull | 20V/µs | 5.25 MHz | 1 pA | 1 mV | 1.4mA | - | 4.5 V | 40 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
34,103 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥1.76079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
20,416 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.93575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
119,222 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.83996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 13V/µs | 3 MHz | 30 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
6,458 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.52742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transconductance | 2 | Push-Pull | 50V/µs | 2 MHz | 400 nA | 300 µV | 2.6mA (x2 Channels) | 500 µA | 10 V | 36 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
8,787 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.30848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.19529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |