TL082CPT | ||
---|---|---|
DigiKey Part Number | 497-4057-2-ND - Tape & Reel (TR) 497-4057-1-ND - Cut Tape (CT) 497-4057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL082CPT | |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TL082CPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.97680 | ¥99.42 |
100 | ¥3.18030 | ¥318.03 |
250 | ¥2.95340 | ¥738.35 |
500 | ¥2.49908 | ¥1,249.54 |
1,000 | ¥1.93108 | ¥1,931.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.76068 | ¥7,042.72 |
8,000 | ¥1.64709 | ¥13,176.72 |
12,000 | ¥1.53350 | ¥18,402.00 |
28,000 | ¥1.45399 | ¥40,711.72 |