Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,220 In Stock | 1 : ¥48.60000 Tube | - | Tube | Active | Differential | 1 | Differential | 1200V/µs | 360 MHz | 3 µA | 1 mV | 12mA | 70 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,539 In Stock | 1 : ¥48.76000 Tube | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |